You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1415191|PHENX_CO|simage
1415191|PHENX_CO|limage
Cable Accessories

1415191

Cable Accessories Cable Gland Polyamide Black

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Black
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Diameter (mm)
    40
  • Product Length (mm)
    57

Documentation and Resources

Datasheets
Design resources