Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Specialized Connectors
/
Connector Terminals
/
1413-08 - Abbatron
Connector Terminals
1413-08
Lug Terminal 18.26mm
Abbatron
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Lug Terminal
Stud Size (mm)
4.16
Insulation
Non-Insulated
Product Length (mm)
18.26
Product Depth (mm)
7.94
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model