Reduced Price
Embedded System Development Boards and Kits
1410
BCM2835 Application Processor and SOC Development Kit 700MHz CPU 512MB RAM Linux Kernel
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
BCM2835
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
USB
4
Ethernet
1
GPIO
40
Display Interface
DSI/HDMI
Display Type
LCD
Operating Systems
Linux Kernel
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Linux
Linux Kernel
Daughter Cards
No

