Arrow Electronic Components Online
141014|ABBATRON|simage
141014|ABBATRON|limage
Connector Terminals

1410-14

Lug Terminal 20.64mm Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Insulation
    Non-Insulated
  • Packaging
    Bulk
  • Product Length (mm)
    20.64
  • Product Depth (mm)
    11.11
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources