Arrow Electronic Components Online
1409209|PHENX_CO|simage
1409209|PHENX_CO|limage
Connector Contact

1409209

Contact PIN Crimp ST Cable Mount 10AWG

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    32
  • Mating Cycle (Cycles)
    100
  • Product Weight (g)
    2.26
  • Product Length (mm)
    31.2
  • Wire Size (AWG)
    10
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources