Cable Assembly Other
1408712/93E/6.5M
Cable Assembly Ethernet 0.2m to 40m 26AWG M12 Circular to RJ-45 4 to 4 POS M-M
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Ethernet
Number of Contacts
4 to 4
Gender
M-M
Connector Type A
M12 Circular
Connector Type B
RJ-45
Cable Length (m)
0.2 to 40
Wire Size (AWG)
26
Color
Black
Maximum Voltage Rating
60VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Contact Plating
Gold Over Nickel
Contact Material
Bronze
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight

