Arrow Electronic Components Online
1406275|PHENX_CO|simage
1406275|PHENX_CO|limage
Cable Assembly Other

1406275

Sensor/actuator cable

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    3
  • Cable Length (m)
    1.5
  • Wire Size (AWG)
    24
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Bronze

Documentation and Resources

Datasheets
Design resources