Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Display Type
LCD
Number of Displays
2
Number of Outputs
3
Fan
No
Input Frequency (Hz)
50/60
Ripple and Noise
120mV
Output Voltage Range (V)
1 to 20
Maximum Output Current (A)
5
Maximum Output Power (W)
100
AC Input Voltage (V)
100 to 240
Maximum Input Current (A)
0.83
Efficiency (%)
80.5
Packaging
Box

