Reduced Price
Connector Headers and PCB Receptacles
14562042
Conn IDC Connector F 4 POS 2.54mm IDT ST Top Entry Cable Mount SL Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
4
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.828
Product Length (mm)
10.13
Product Depth (mm)
15.24
Product Height (mm)
6.58
Tradename
SL
Mounting
Cable Mount

