Switch KeyLock
14-235.025K2
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC Solder Panel Mount
EAOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
Type
2 Position
Pole Throw Configuration
DPST
Switch Configuration
N.O./N.C.
Switch Function
Maintained
Key Style
Flat Key
Maximum Current Rating (A)
5
Maximum AC Voltage Rating (V)
250
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Solder
Number of Positions
2
Bezel Style
Round
Key Removable Positions
A
IP Rating
IP65
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
29
Product Length (mm)
35
Product Depth (mm)
35
Product Height (mm)
59

