Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
End Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Product Weight (g)
2.8
Product Depth (mm)
1.5

