Capacitor Tantalum Wet
138D905X0125F2
Cap Tant Wet 9uF 125V 20% (7.92 X 20.22mm) Axial 15 Ohm 125°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
9uF
Tolerance
20%
Voltage
125VDC
ESR (Ohm)
15
Equivalent Series Resistance Type
Standard
IL (uA)
1
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.92 X 20.22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
26.57
Product Length (mm)
20.22(Max)
Product Weight (g)
5.1
Product Diameter (mm)
7.92(Max)
Lead Diameter (mm)
0.64

