Connector Discrete Wire Housing
1379217-3
Conn Housing RCP 5 POS 2.54mm ST Cable Mount Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
16VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
19
Product Depth (mm)
10.5
Product Height (mm)
20.5
Mounting
Cable Mount

