Connector Discrete Wire Housing
1376512
Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Black Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Length (mm)
51.23
Product Depth (mm)
9.35
Product Height (mm)
33.6
Mounting
Cable Mount

