Connector Headers and PCB Receptacles
1376478-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
7.5
Product Depth (mm)
6.4
Product Height (mm)
8.8
Mounting
Through Hole

