Connector Telephone and Telecom
1367500-1
Conn XFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Tape
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
XFP
Gender
RCP
Number of Terminals
30
Number of Contacts
30
Number of Ports
1
Number of Loaded Positions
30
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
150VAC
Maximum Contact Resistance (mOhm)
35
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-55
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Tape
Product Style
Single
Product Length (mm)
15.2
Product Depth (mm)
9
Product Height (mm)
5.9
Spring Option
No
Distance Between Begs (mm)
13.6
Mounting
Surface Mount

