Arrow Electronic Components Online
1355206-1|TE|simage
1355206-1|TE|limage
Connector Discrete Wire Housing

1355206-1

Conn Housing RCP 14 POS 5mm Crimp ST Cable Mount Black Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Packaging
    Carton
  • Product Length (mm)
    29.8
  • Product Height (mm)
    26.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources