You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
13511004M6.00|AMPHENOLRF|simage
13511004M6.00|AMPHENOLRF|limage
Assemblage de câble coaxial

135110-04-M6.00

Cable Assembly Coaxial 6m SMA to SMA F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • RoHS (Union Européenne)
    Compliant with Exemption
  • ECCN (États-Unis)
    EAR99
  • Statut de pièce
    Active
  • Code HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type de câble
    Coaxial
  • Genre
    F-M
  • Raccordement de type A
    SMA
  • Raccordement de type B
    SMA
  • Longueur de câble (m)
    6
  • Impédance (Ohm)
    50
  • Emballage
    Bag
  • Orientation de raccordement
    Straight to Straight
  • Type RG
    RG142

Documentation and Resources

Datasheets
Design resources