Arrow Electronic Components Online
1333701301|CINCH|simage
1333701301|CINCH|limage
Connector RF

133-3701-301

Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.2
  • Maximum Voltage Rating
    335VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    10000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    5.99
  • Product Depth (mm)
    9.49
  • Product Height (mm)
    5.41
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources