Connector Contact
132C10039X
Contact SKT Solder Cup ST Cable Mount 10-12AWG
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
SKT
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
250V
Product Length (mm)
22.98
Product Depth (mm)
5.5
Product Height (mm)
5.5
Wire Size (AWG)
10-12
Mounting
Cable Mount

