Connector Contact
131C11019X
Contact PIN Crimp ST Cable Mount 16-20AWG
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Mating Cycle (Cycles)
500
Product Length (mm)
22.84
Product Depth (mm)
5.5
Product Height (mm)
5.5
Wire Size (AWG)
16-20
Mounting
Cable Mount

