Connector Power
1301460115
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2Power/1Ground
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
125V
IP Rating
IP67
Tradename
Watertite®
Mounting
Cable Mount

