Arrow Electronic Components Online
13010|DESCO|simage
13010|DESCO|limage
Top Searched
Bags and Sacks

13010

STATSHIELD BAG, SHIELDING, METAL-OUT CONSTRUCTION, .0030 (.0762mm)

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bag
  • Material
    Aluminum
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    127
  • Product Height (mm)
    0.08

Documentation and Resources

Datasheets
Design resources