Arrow Electronic Components Online
1300580035|MOLEX|simage
1300580035|MOLEX|limage
Connector Accessories

1300580035

Connector Accessories Receptacle Closure Cap Straight Nylon RJ-Lnxx

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Closure Cap
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Straight
  • Material
    Nylon
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Snap In
  • Product Weight (g)
    11.14
  • Product Diameter (mm)
    32.5
  • Product Length (mm)
    28.6
  • Tradename
    RJ-Lnxx
  • Gender
    F

Documentation and Resources

Datasheets
Design resources