Connector Telephone and Telecom
1300550001
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port RJ-Lnxx®
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VDC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Style
Single
Product Weight (g)
27.1
Product Length (mm)
38.1
Product Depth (mm)
33
Tradename
RJ-Lnxx®
Mounting
Panel Mount

