Connector Circular
1300350057
Conn Circular Adapter (2)PIN/SKT 15 POS T Style 3 Port Mini-Change®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular Adapter
Tradename
Mini-Change®
Gender
(2)PL/RCP
Body Orientation
Tee Style
Number of Ports
3
Number of Contacts
15
Contact Gender
(2)PIN/SKT
Less Contact
No
Maximum Current Rating (A)
8/Contact
Product Weight (g)
95.254
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Product Length (mm)
71.9
Product Depth (mm)
28.6

