Arrow Electronic Components Online
1300180217|MOLEX|simage
1300180217|MOLEX|limage
Connector Circular

1300180217

Conn Circular PIN/(2)SKT 9 POS 3 Port

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL/(2)RCP
  • Number of Ports
    3
  • Number of Contacts
    9
  • Contact Gender
    PIN/(2)SKT
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Product Length (mm)
    71.9
  • Product Depth (mm)
    28.6

Documentation and Resources

Datasheets
Design resources