Arrow Electronic Components Online
12RS334C|MURATAPS|simage
12RS334C|MURATAPS|limage
Inductor Leaded

12RS334C

Inductor Power Shielded Wirewound 330uH 15% 10KHz 850mA 510mOhm DCR Pin Carton

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    330u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    0.85
  • Maximum Saturation Current (A)
    0.85
  • Maximum DC Resistance (Ohm)
    0.51
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Maximum Product Diameter (mm)
    10.5
  • Maximum Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources