You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
12LET|EATON|limage
12LET|EATON|simage
保险丝

12LET

Fuse 12A 240V Bolt Down Tap 26.2 X 17.7 X 19.1mm UL

Eaton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Application
    Motor Circuit
  • Fuse Size (mm)
    26.2 X 17.7 X 19.1
  • Current Rating (A)
    12
  • Maximum Voltage Rating (V)
    240
  • Maximum AC Voltage Rating (V)
    240
  • Maximum DC Voltage Rating (V)
    150
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Product Depth (mm)
    17.7
  • Product Length (mm)
    26.2
  • Product Height (mm)
    19.1
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources