Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Fit Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
5.18
Body Orientation
Straight
Plating
Tin
Maximum Current Rating (A)
15
Insulation
Non-Insulated
Product Length (mm)
14.02
Product Depth (mm)
7.92
Tab Dimensions (mm)
6.4x0.81
Mounting
Through Hole

