Connector RF
126-73-9
Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
Winchester InterconnectProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
TNC
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Polarity
Standard
Product Weight (g)
50.7
Product Length (mm)
30.98
Product Depth (mm)
16.51
Product Height (mm)
50.54
Mounting
Cable Mount

