Arrow Electronic Components Online
125CHB07|ADAMTEC|simage
125CHB07|ADAMTEC|limage
Connector Discrete Wire Housing

125CH-B-07

Conn Housing RCP 7 POS 1.25mm Crimp ST Cable Mount Natural

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    3.95
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources