Reduced Price
Inductor Surface Mount
125CDMCCDS-R82MC
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz Metal 31A 0.0018Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
0.82u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
31
Maximum Saturation Current (A)
42.5
Maximum DC Resistance (Ohm)
0.0018
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.8
Mounting
Surface Mount
Maximum Product Depth (mm)
12.9
Maximum Product Height (mm)
5

