Connector RF
125-0701-221
Conn SMPM 0Hz to 20GHz 50Ohm Solder ST SMD PL Gold Over Nickel Bag
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SMPM
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 20G
Maximum Voltage Rating
325VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
4.19
Product Length (mm)
4.96
Mounting
Surface Mount

