You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1241782-1|TE|simage
1241782-1|TE|limage
Connector Headers and PCB Receptacles

1241782-1

Conn Header HDR 4Power/4Signal POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources