Arrow Electronic Components Online
1241.6934.1121000|SCHURTER|simage
1241.6934.1121000|SCHURTER|limage
Switch Push Button

1241.6934.1121000

Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@125VAC
  • Minimum Insulation Resistance (MOhm)
    >100
  • Maximum Contact Resistance (mOhm)
    <30
  • Electrical Life (Cycles)
    1500000
  • Mechanical Life (Cycles)
    1500000
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Illumination Color
    Red
  • IP Rating
    IP40
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Thread Size
    M22
  • Body Length (mm)
    22.8
  • Bushing Length (mm)
    13.5
  • Product Length (mm)
    27.6
  • Product Depth (mm)
    27.6
  • Product Height (mm)
    39.15

Documentation and Resources

Datasheets
Design resources