Switch Push Button
1241.1113.7098
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Momentary Panel Mount Solder Lug Box
SCHURTERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.125@48VDC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
1000000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Seal Description
O-Ring
IP Rating
IP65
Housing Material
Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Packaging
Box
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
12

