Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Color
White
Termination Style
Solder Lug
IP Rating
IP40
Body Orientation
Straight
Packaging
Box
Product Weight (g)
0.18
Product Length (mm)
80
Product Height (mm)
70

