Arrow Electronic Components Online
12226825000PL|3M|simage
12226825000PL|3M|limage
Connector SCSI

12226-8250-00PL

Conn Shrunk Delta Ribbon RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrunk Delta Ribbon
  • Gender
    RCP
  • Number of Terminals
    26
  • Number of Contacts
    26
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -4
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    24.8
  • Product Depth (mm)
    16.7
  • Product Height (mm)
    5
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources