You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
121KD07JFTR|YAGEO|simage
121KD07JFTR|YAGEO|originalImage
Varistors

121KD07J-FTR

Var MOV 75VAC/100VDC 1750A 120V Thru-Hole Radial T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    120
  • Maximum AC Voltage Rating (V)
    75
  • Maximum DC Voltage Rating (V)
    100
  • Maximum Clamping Voltage (V)
    200
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1750
  • Capacitance Value
    420
  • Energy (J)
    13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    13.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources