Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Tab Terminal
Gender
M
Termination Method
IDT
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
23-27
Packaging
Carton|Reel
Product Length (mm)
16
Product Depth (mm)
3.43
Tab Dimensions (mm)
4.75x0.51
Mounting
Cable Mount

