Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
2.42
Body Orientation
Right Angle
Plating
Tin
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Loose
Product Length (mm)
0.51
Product Depth (mm)
14.61
Tab Dimensions (mm)
4.75x0.51
Mounting
Through Hole

