Arrow Electronic Components Online
1217113-2|TE|simage
1217113-2|TE|limage
Connector Terminals

1217113-2

PL 187 TERMINAL REC 22-18 AWG TPBR

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Reel|Strip
  • Product Length (mm)
    17.02
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources