Arrow Electronic Components Online
12146448|APTIV|simage
12146448|APTIV|limage
Connector Contact

12146448

Contact PIN Crimp ST Cable Mount 17-18AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Wire Size (AWG)
    17-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources