Arrow Electronic Components Online
12107C103KAT2A|KYOCERAAVX|simage
12107C103KAT2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

12107C103KAT2A

Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1210 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Temperature Stable Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.3 X 2.5 X 1.52
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.52(Max)
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.3

Documentation and Resources

Datasheets
Design resources