Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Antenna Jack
Gender
F
Body Orientation
Straight
Contact Gender
F
Polarity
Standard
Packaging
Bulk
Product Depth (mm)
19.05
Product Height (mm)
30.22
Mounting
Flange Mount

