Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Voltage Rating
12VDC
Maximum Current Rating (A)
50
Hold Current (A)
3.5
Trip Current (A)
7
Minimum Initial Resistance (Ohm)
0.003
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.4(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.7(Max)
Package/Case
1206
Mounting
Surface Mount

