Capacitor Ceramic Multilayer
1206AA471JAT1A
Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1206 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
470pF
Tolerance
5%
Voltage
1000VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Special Features
High Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
3.3 X 1.6 X 1.8
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
1.6
Product Height (mm)
1.8(Max)
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
+0.3|-0.1

