You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1202540114|MOLEX|limage
1202540114|MOLEX|simage
Photoelectric Sensors

1202540114

Photoelectric Sensor Diffuse NO/NC PNP 1.2m

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Diffuse
  • Switching Mode
    NO/NC
  • Maximum Sensing Distance (m)
    1.2
  • Output Type
    PNP
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Type
    Cable
  • Housing Material
    ABS
  • IP Rating
    IP67
  • Package Length
    33

Documentation and Resources

Datasheets
Design resources