Arrow Electronic Components Online
1200890033|MOLEX|limage
1200890033|MOLEX|simage
Connector Circular

1200890033

Conn Circular PIN/(2)SKT 12 POS T Style 3 Port Nano-Change®

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    Nano-Change®
  • Gender
    PL/(2)RCP
  • Body Orientation
    Tee Style
  • Number of Ports
    3
  • Number of Contacts
    12
  • Contact Gender
    PIN/(2)SKT
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Housing Color
    Black
  • Maximum Current Rating (A)
    3/Contact
  • Product Weight (g)
    23.6
  • Maximum Voltage Rating
    36VDC|30VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • IP Rating
    IP67
  • Product Length (mm)
    37.8
  • Product Depth (mm)
    27
  • Product Height (mm)
    11

Documentation and Resources

Datasheets
Design resources